-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-173930-1-ND
|
DigiKey | FIXED IND 1.2UH 80MA 350MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2624 In Stock |
|
$0.0796 / $0.2300 | Buy Now |
DISTI #
MLF2012A1R2KTD25
|
Avnet Americas | MLF2012A1R2KTD25 - Tape and Reel (Alt: MLF2012A1R2KTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1001 | Buy Now |
DISTI #
810-MLF2012A1R2KTD25
|
Mouser Electronics | RF Inductors - SMD 1.2uH 350mohms 80mA +/-10% Fer AEC-Q200 RoHS: Compliant | 1426 |
|
$0.0830 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0736 | Buy Now |
DISTI #
MLF2012A1R2KTD25
|
TTI | RF Inductors - SMD 1.2uH 350mohms 80mA +/-10% Fer AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0800 | Buy Now |
DISTI #
MLF2012A1R2KTD25
|
Avnet Americas | MLF2012A1R2KTD25 - Tape and Reel (Alt: MLF2012A1R2KTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1001 | Buy Now |
DISTI #
MLF2012A1R2KTD25
|
Avnet Americas | MLF2012A1R2KTD25 - Tape and Reel (Alt: MLF2012A1R2KTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF2012A1R2KTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012A1R2KTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.08 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for MLF2012A1R2KTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF2012A1R2KTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLF2012A1R2KT000 | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, LEAD FREE | TDK Corporation | MLF2012A1R2KTD25 vs MLF2012A1R2KT000 |