Diodes
MLL4107E3TR
Microsemi Corporation
Description: Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of MLL4107E3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for MLL4107E3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLL4107E3TR by Microsemi Corporation

MLL4107E3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
HERMETIC SEALED, GLASS, MLL34, MELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 2000
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
13 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. MLL4107E3TR
    Microsemi Corporation
    Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for MLL4107E3TR

This table gives cross-reference parts and alternative options found for MLL4107E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4107E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4107UR-PBF Zener Diode Digitron Semiconductors MLL4107E3TR vs 1N4107UR-PBF
JANTX1N4107UR-1 Zener Diode, VPT Components MLL4107E3TR vs JANTX1N4107UR-1
1N4107UR Zener Diode; Max Peak Repetitive Reverse Voltage: 5; Max TMS Bridge Input Voltage: 0.5; Max DC Reverse Voltage: 200 Digitron Semiconductors MLL4107E3TR vs 1N4107UR
JANTXV1N4107UR-1 Zener Diode, VPT Components MLL4107E3TR vs JANTXV1N4107UR-1
MLL4107E3 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL4107E3TR vs MLL4107E3
MLL4107 ZENER DIODE,SINGLE, TWO TERMINAL,13V V(Z),5%,DO-213AA Freescale Semiconductor MLL4107E3TR vs MLL4107
1N4107URTR Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL4107E3TR vs 1N4107URTR
1N4107UR/TR Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MLL4107E3TR vs 1N4107UR/TR
MLL4107E3-1 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MLL4107E3TR vs MLL4107E3-1
JANTXV1N4107UR-1 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Bkc Semiconductors Inc MLL4107E3TR vs JANTXV1N4107UR-1
Part Number Description Manufacturer Compare
1N4107UR-1 Zener Diode, 13V V(Z), 1.5W, Silicon, Unidirectional, Sensitron Semiconductors MLL4107E3TR vs 1N4107UR-1
JANS1N4107UR-1 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Defense Logistics Agency MLL4107E3TR vs JANS1N4107UR-1
1N4107UR-1 Zener Diode, VPT Components MLL4107E3TR vs 1N4107UR-1
MLL4107TR-1 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MLL4107E3TR vs MLL4107TR-1
JANTXV1N4107UR-1 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Sensitron Semiconductors MLL4107E3TR vs JANTXV1N4107UR-1
MLL4107E3-1 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MLL4107E3TR vs MLL4107E3-1
JAN1N4107UR-1 Zener Diode, VPT Components MLL4107E3TR vs JAN1N4107UR-1
1N4107UR-1E3 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MLL4107E3TR vs 1N4107UR-1E3
JANTX1N4107UR-1 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Defense Logistics Agency MLL4107E3TR vs JANTX1N4107UR-1
1N4107UR Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL4107E3TR vs 1N4107UR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL4107E3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL4107E3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MLL4107E3TR would you like to use for your alert(s)?
  • Please alert me when MLL4107E3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLL4107E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL4107E3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLL4107E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL4107E3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL4107E3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: