Part Details for MLL4107TRE3 by Microsemi Corporation
Overview of MLL4107TRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MLL4107TRE3
MLL4107TRE3 CAD Models
MLL4107TRE3 Part Data Attributes
|
MLL4107TRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL4107TRE3
Microsemi Corporation
Zener Diode, 13V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 2000 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for MLL4107TRE3
This table gives cross-reference parts and alternative options found for MLL4107TRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4107TRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4107UR-PBF | Zener Diode | Digitron Semiconductors | MLL4107TRE3 vs 1N4107UR-PBF |
JANTX1N4107UR-1 | Zener Diode, | VPT Components | MLL4107TRE3 vs JANTX1N4107UR-1 |
MLL4107E3TR | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL4107TRE3 vs MLL4107E3TR |
1N4107UR | Zener Diode; Max Peak Repetitive Reverse Voltage: 5; Max TMS Bridge Input Voltage: 0.5; Max DC Reverse Voltage: 200 | Digitron Semiconductors | MLL4107TRE3 vs 1N4107UR |
JANTXV1N4107UR-1 | Zener Diode, | VPT Components | MLL4107TRE3 vs JANTXV1N4107UR-1 |
MLL4107E3 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL4107TRE3 vs MLL4107E3 |
MLL4107 | ZENER DIODE,SINGLE, TWO TERMINAL,13V V(Z),5%,DO-213AA | Freescale Semiconductor | MLL4107TRE3 vs MLL4107 |
1N4107URTR | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL4107TRE3 vs 1N4107URTR |
1N4107UR/TR | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MLL4107TRE3 vs 1N4107UR/TR |
MLL4107E3-1 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | MLL4107TRE3 vs MLL4107E3-1 |