Part Details for MLL4701T2 by Motorola Semiconductor Products
Overview of MLL4701T2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL4701T2
MLL4701T2 CAD Models
MLL4701T2 Part Data Attributes
|
MLL4701T2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MLL4701T2
Motorola Semiconductor Products
Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LELF-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MLL4701T2
This table gives cross-reference parts and alternative options found for MLL4701T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4701T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4701 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MLL4701T2 vs MMSZ4701 |
MMSZ4701-V_R1_00001 | Zener Diode, | PanJit Semiconductor | MLL4701T2 vs MMSZ4701-V_R1_00001 |
CDLL4701E3 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | MLL4701T2 vs CDLL4701E3 |
MMSZ4701-HE3-08 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MLL4701T2 vs MMSZ4701-HE3-08 |
MMSZ4701-G3-18 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MLL4701T2 vs MMSZ4701-G3-18 |
SZMMSZ4701ET1 | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | MLL4701T2 vs SZMMSZ4701ET1 |
MMSZ4701-TP | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MLL4701T2 vs MMSZ4701-TP |
MMSZ4701-G3-08 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MLL4701T2 vs MMSZ4701-G3-08 |
SZMMSZ4701T3G | 14 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | onsemi | MLL4701T2 vs SZMMSZ4701T3G |
CMHZ4701BK | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | MLL4701T2 vs CMHZ4701BK |