Part Details for MLL4702T2 by Motorola Mobility LLC
Overview of MLL4702T2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL4702T2
MLL4702T2 CAD Models
MLL4702T2 Part Data Attributes
|
MLL4702T2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MLL4702T2
Motorola Mobility LLC
15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-34 | |
Package Description | O-LELF-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 362-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MLL4702T2
This table gives cross-reference parts and alternative options found for MLL4702T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4702T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4702-VT/R13 | Zener Diode, 15V V(Z), 4.98%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MLL4702T2 vs MMSZ4702-VT/R13 |
MMSZ4702-VT/R7 | Zener Diode, 15V V(Z), 4.98%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MLL4702T2 vs MMSZ4702-VT/R7 |
MMSZ4702 | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MLL4702T2 vs MMSZ4702 |
MMSZ4702T1 | Low Current Zener Diode Voltage Regulator 15 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MLL4702T2 vs MMSZ4702T1 |
CLL4702TR | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional | Central Semiconductor Corp | MLL4702T2 vs CLL4702TR |
CMHZ4702 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | MLL4702T2 vs CMHZ4702 |
MMSZ4702-V_R1_00001 | Zener Diode, | PanJit Semiconductor | MLL4702T2 vs MMSZ4702-V_R1_00001 |
MLL4702T2 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | MLL4702T2 vs MLL4702T2 |
CLL4702TR13LEADFREE | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional | Central Semiconductor Corp | MLL4702T2 vs CLL4702TR13LEADFREE |
MMSZ4702T1T3 | Zener Diode, 15V V(Z), 5%, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | Motorola Semiconductor Products | MLL4702T2 vs MMSZ4702T1T3 |