Part Details for MLL4708T4 by Motorola Semiconductor Products
Overview of MLL4708T4 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL4708T4
MLL4708T4 CAD Models
MLL4708T4 Part Data Attributes
|
MLL4708T4
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MLL4708T4
Motorola Semiconductor Products
Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LELF-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MLL4708T4
This table gives cross-reference parts and alternative options found for MLL4708T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4708T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4708 | Zener Diode, 22V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | MLL4708T4 vs LL4708 |
CLL4708TR13LEADFREE | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional | Central Semiconductor Corp | MLL4708T4 vs CLL4708TR13LEADFREE |
CLL4708TRLEADFREE | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional | Central Semiconductor Corp | MLL4708T4 vs CLL4708TRLEADFREE |
CLL4708TR13 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional | Central Semiconductor Corp | MLL4708T4 vs CLL4708TR13 |
MMSZ4708T3G | 22 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | onsemi | MLL4708T4 vs MMSZ4708T3G |
MMSZ4708-V_R1_00001 | Zener Diode, | PanJit Semiconductor | MLL4708T4 vs MMSZ4708-V_R1_00001 |
MMSZ4708 | 22V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MLL4708T4 vs MMSZ4708 |
MMSZ4708T1G | Low Current Zener Diode Voltage Regulator 22 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MLL4708T4 vs MMSZ4708T1G |
MLL4708T1 | 22V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | MLL4708T4 vs MLL4708T1 |
DDZ9708-13 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MLL4708T4 vs DDZ9708-13 |