Part Details for MLL4711 by Motorola Mobility LLC
Overview of MLL4711 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL4711
MLL4711 CAD Models
MLL4711 Part Data Attributes
|
MLL4711
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MLL4711
Motorola Mobility LLC
27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-34 | |
Package Description | O-LELF-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 362-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MLL4711
This table gives cross-reference parts and alternative options found for MLL4711. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4711, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDLL4711E3 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | MLL4711 vs CDLL4711E3 |
CLL4711TR13 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional | Central Semiconductor Corp | MLL4711 vs CLL4711TR13 |
LL4711 | Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | MLL4711 vs LL4711 |
CDLL4711 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | MLL4711 vs CDLL4711 |
CDLL4711E3 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MLL4711 vs CDLL4711E3 |
CLL4711TR13LEADFREE | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional | Central Semiconductor Corp | MLL4711 vs CLL4711TR13LEADFREE |