Part Details for MLL4711T4 by Motorola Mobility LLC
Overview of MLL4711T4 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL4711T4
MLL4711T4 CAD Models
MLL4711T4 Part Data Attributes
|
MLL4711T4
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MLL4711T4
Motorola Mobility LLC
27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-34 | |
Package Description | O-LELF-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 362-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MLL4711T4
This table gives cross-reference parts and alternative options found for MLL4711T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4711T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4711-TP | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MLL4711T4 vs MMSZ4711-TP |
ZMM5254B-13 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | MLL4711T4 vs ZMM5254B-13 |
1N6334BD2B-JQRS.GCDE | 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | MLL4711T4 vs 1N6334BD2B-JQRS.GCDE |
1N6010BUR-1TR | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | Microsemi Corporation | MLL4711T4 vs 1N6010BUR-1TR |
1N6334BD2B-JQRS.GRPC | 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | MLL4711T4 vs 1N6334BD2B-JQRS.GRPC |
BZV55C27 | 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | MLL4711T4 vs BZV55C27 |
1N6334BD2B-JQRS.GRPB | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | MLL4711T4 vs 1N6334BD2B-JQRS.GRPB |
MXMLL5254B-1E3 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL4711T4 vs MXMLL5254B-1E3 |
MMSZ5254BS | Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MLL4711T4 vs MMSZ5254BS |
BZV55C27TRL13 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | MLL4711T4 vs BZV55C27TRL13 |