Part Details for MLL4716T1 by Motorola Mobility LLC
Overview of MLL4716T1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL4716T1
MLL4716T1 CAD Models
MLL4716T1 Part Data Attributes
|
MLL4716T1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MLL4716T1
Motorola Mobility LLC
39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-34 | |
Package Description | O-LELF-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 362-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MLL4716T1
This table gives cross-reference parts and alternative options found for MLL4716T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4716T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLL4716TR13 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | MLL4716T1 vs CLL4716TR13 |
MMSZ4716-G3-18 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MLL4716T1 vs MMSZ4716-G3-18 |
MLL4716T3 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | MLL4716T1 vs MLL4716T3 |
CMHZ4716 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | MLL4716T1 vs CMHZ4716 |
LL4716 | Zener Diode, 39V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-213AA, | Microsemi Corporation | MLL4716T1 vs LL4716 |
MMSZ4716T1T3 | Zener Diode, 39V V(Z), 5%, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | Motorola Semiconductor Products | MLL4716T1 vs MMSZ4716T1T3 |
DDZ9716-13 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MLL4716T1 vs DDZ9716-13 |
CDLL4716 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MLL4716T1 vs CDLL4716 |
MMSZ4716-HE3-18 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MLL4716T1 vs MMSZ4716-HE3-18 |
MLL4716T3 | 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | MLL4716T1 vs MLL4716T3 |