Part Details for MLL4749A by Microsemi Corporation
Overview of MLL4749A by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLL4749A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 950 |
|
$0.3615 / $1.3905 | Buy Now |
Part Details for MLL4749A
MLL4749A CAD Models
MLL4749A Part Data Attributes
|
MLL4749A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL4749A
Microsemi Corporation
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 750 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 10.5 mA |
Alternate Parts for MLL4749A
This table gives cross-reference parts and alternative options found for MLL4749A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4749A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL3029B | Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4749A vs MLL3029B |
JAN1N3029BUR-1 | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | MLL4749A vs JAN1N3029BUR-1 |
DL4749A | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MLL4749A vs DL4749A |
LL4749A | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | MLL4749A vs LL4749A |
MQ1N3029BUR-1E3TR | Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4749A vs MQ1N3029BUR-1E3TR |
CDLL4749A | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | MLL4749A vs CDLL4749A |
MX1N3029BUR-1TR | Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4749A vs MX1N3029BUR-1TR |
1N3029BUR-1 | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | MLL4749A vs 1N3029BUR-1 |
DL4749A-G | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MLL4749A vs DL4749A-G |
DL4749A | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 | Promax-Johnton Electronic Corporation | MLL4749A vs DL4749A |