Part Details for MLL4750ATR by Microsemi Corporation
Overview of MLL4750ATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL4750ATR
MLL4750ATR CAD Models
MLL4750ATR Part Data Attributes
|
MLL4750ATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL4750ATR
Microsemi Corporation
Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 1500 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 35 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for MLL4750ATR
This table gives cross-reference parts and alternative options found for MLL4750ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4750ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4750A-T | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | MLL4750ATR vs DL4750A-T |
MQ1N3030BUR-1E3TR | Zener Diode, 27V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4750ATR vs MQ1N3030BUR-1E3TR |
DL4750A | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MLL4750ATR vs DL4750A |
MLL3030B-1E3 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | MLL4750ATR vs MLL3030B-1E3 |
MX1N3030BUR-1TR | Zener Diode, 27V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4750ATR vs MX1N3030BUR-1TR |
JANTX1N3030BUR-1 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | MLL4750ATR vs JANTX1N3030BUR-1 |
JANTX11N4750AUR-1 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4750ATR vs JANTX11N4750AUR-1 |
DL4750A | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | MLL4750ATR vs DL4750A |
DL4750A | Zener Diode, 27V V(Z), 5%, 1W, | Galaxy Microelectronics | MLL4750ATR vs DL4750A |
LL4750A | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | MLL4750ATR vs LL4750A |