Part Details for MLL5221B by Motorola Mobility LLC
Overview of MLL5221B by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL5221B
MLL5221B CAD Models
MLL5221B Part Data Attributes
|
MLL5221B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MLL5221B
Motorola Mobility LLC
2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-34 | |
Package Description | O-LELF-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 362-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | O-LELF-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MLL5221B
This table gives cross-reference parts and alternative options found for MLL5221B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL5221B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Rectron Semiconductor | MLL5221B vs ZMM5221B |
CDLL5221BE3 | Zener Diode, 2.4V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | MLL5221B vs CDLL5221BE3 |
MLL5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Microsemi Corporation | MLL5221B vs MLL5221B |
TZM5221B-GS08 | Zener Diode, 2.4V V(Z), 5%, 0.5W, | Vishay Semiconductors | MLL5221B vs TZM5221B-GS08 |
CDLL5221B | Zener Diode, 2.4V V(Z), 5%, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MLL5221B vs CDLL5221B |
MLL4370A | Zener Diode, 0.02V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | MLL5221B vs MLL4370A |
CLL5221BTR13 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional | Central Semiconductor Corp | MLL5221B vs CLL5221BTR13 |
ZMM5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Promax-Johnton Electronic Corporation | MLL5221B vs ZMM5221B |
CLL5221BTR | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional | Central Semiconductor Corp | MLL5221B vs CLL5221BTR |
MLL5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | MLL5221B vs MLL5221B |