Part Details for MLL5221BT2 by Motorola Semiconductor Products
Overview of MLL5221BT2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL5221BT2
MLL5221BT2 CAD Models
MLL5221BT2 Part Data Attributes
|
MLL5221BT2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MLL5221BT2
Motorola Semiconductor Products
Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LELF-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MLL5221BT2
This table gives cross-reference parts and alternative options found for MLL5221BT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL5221BT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C2V4 | Zener Diode | Daco Semiconductor Co Ltd | MLL5221BT2 vs BZT52C2V4 |
MSP1N5221A-1E3 | Zener Diode, 2.4V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | MLL5221BT2 vs MSP1N5221A-1E3 |
MSP1N5223A-1 | Zener Diode, 2.7V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | MLL5221BT2 vs MSP1N5223A-1 |
1N5221BUR-1 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MLL5221BT2 vs 1N5221BUR-1 |
MQ1N5223A-1E3TR | Zener Diode, 2.7V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | MLL5221BT2 vs MQ1N5223A-1E3TR |
1N5221CRL2 | Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | MLL5221BT2 vs 1N5221CRL2 |
BZM5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MICROMELF-2 | Promax-Johnton Electronic Corporation | MLL5221BT2 vs BZM5221B |
MX1N5223BUR-1E3 | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL5221BT2 vs MX1N5223BUR-1E3 |
CLL5223B | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | MLL5221BT2 vs CLL5223B |
CH5223-25E3 | Zener Diode, 2.7V V(Z), 20%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | MLL5221BT2 vs CH5223-25E3 |