Part Details for MLL5243D by Microsemi Corporation
Overview of MLL5243D by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MLL5243D
MLL5243D CAD Models
MLL5243D Part Data Attributes
|
MLL5243D
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL5243D
Microsemi Corporation
Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 9.5 mA |
Alternate Parts for MLL5243D
This table gives cross-reference parts and alternative options found for MLL5243D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL5243D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL5243DE3 | Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | MLL5243D vs MLL5243DE3 |
MV1N5243DUR-1 | Zener Diode | Microsemi Corporation | MLL5243D vs MV1N5243DUR-1 |
CDLL5243D | Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MLL5243D vs CDLL5243D |
MX1N5243DUR-1 | Zener Diode | Microsemi Corporation | MLL5243D vs MX1N5243DUR-1 |
MQ1N5243DUR-1E3 | Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL5243D vs MQ1N5243DUR-1E3 |
1N5243DURE3TR | Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL5243D vs 1N5243DURE3TR |
MQ1N5243DUR-1E3TR | Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL5243D vs MQ1N5243DUR-1E3TR |
1N5243DURTR | Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL5243D vs 1N5243DURTR |
MSP1N5243DUR-1 | Zener Diode | Microsemi Corporation | MLL5243D vs MSP1N5243DUR-1 |
1N5243DUR-1E3TR | Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL5243D vs 1N5243DUR-1E3TR |