Diodes
MLL5250B-1E3
Microsemi Corporation
Description: Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of MLL5250B-1E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Audio and Video Systems Aerospace and Defense Entertainment and Gaming

CAD Models for MLL5250B-1E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLL5250B-1E3 by Microsemi Corporation

MLL5250B-1E3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
25 Ω
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
20 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
6.2 mA
Want to compare parts?
  1. MLL5250B-1E3
    Microsemi Corporation
    Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for MLL5250B-1E3

This table gives cross-reference parts and alternative options found for MLL5250B-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL5250B-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZMM5250B Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional TDK Micronas GmbH MLL5250B-1E3 vs ZMM5250B
ZMM5250B-7 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated MLL5250B-1E3 vs ZMM5250B-7
ZMM5250B Zener Diode, 22V V(Z), 5%, 0.5W Suzhou Good-Ark Electronics Co Ltd MLL5250B-1E3 vs ZMM5250B
RLZ5250B Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional ROHM Semiconductor MLL5250B-1E3 vs RLZ5250B
TZM5250B-GS08 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Vishay Semiconductors MLL5250B-1E3 vs TZM5250B-GS08
ZMM5250B_R2_10001 Zener Diode PanJit Semiconductor MLL5250B-1E3 vs ZMM5250B_R2_10001
ZMM5250BD2 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS, MINIMELF-2 Vishay Semiconductors MLL5250B-1E3 vs ZMM5250BD2
CLL5250B Zener Diode, 20V V(Z), 5%, 0.5W Continental Device India Ltd MLL5250B-1E3 vs CLL5250B
ZMM5250B-T/R Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 PanJit Semiconductor MLL5250B-1E3 vs ZMM5250B-T/R
ZMM5250B-GT1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors MLL5250B-1E3 vs ZMM5250B-GT1
Part Number Description Manufacturer Compare
ZMM5250B Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, General Instrument Corp MLL5250B-1E3 vs ZMM5250B
ZMM5250B-T/R Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 PanJit Semiconductor MLL5250B-1E3 vs ZMM5250B-T/R
ZMM5250B-7 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated MLL5250B-1E3 vs ZMM5250B-7
ZMM5250B Zener Diode, 20V V(Z), 5%, 0.5W WEITRON INTERNATIONAL CO., LTD. MLL5250B-1E3 vs ZMM5250B
ZMM5250B-T1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd MLL5250B-1E3 vs ZMM5250B-T1
ZMM5250B Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Rectron Semiconductor MLL5250B-1E3 vs ZMM5250B
ZMM5250B Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional TDK Micronas GmbH MLL5250B-1E3 vs ZMM5250B
ZMM5250B Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd MLL5250B-1E3 vs ZMM5250B
ZMM5250B_R2_10001 Zener Diode PanJit Semiconductor MLL5250B-1E3 vs ZMM5250B_R2_10001
MLL5250B-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MLL5250B-1E3 vs MLL5250B-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL5250B-1E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL5250B-1E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MLL5250B-1E3 would you like to use for your alert(s)?
  • Please alert me when MLL5250B-1E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLL5250B-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL5250B-1E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLL5250B-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL5250B-1E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL5250B-1E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: