Part Details for MLL5250B by Microsemi Corporation
Overview of MLL5250B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MLL5250B
MLL5250B CAD Models
MLL5250B Part Data Attributes
|
MLL5250B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL5250B
Microsemi Corporation
Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.2 mA |
Alternate Parts for MLL5250B
This table gives cross-reference parts and alternative options found for MLL5250B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL5250B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL5250B135 | DIODE 20 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | MLL5250B vs PMLL5250B135 |
PMLL5250B | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | MLL5250B vs PMLL5250B |
CLL5250BTR13LEADFREE | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | MLL5250B vs CLL5250BTR13LEADFREE |
MLL5250BE3 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Microsemi Corporation | MLL5250B vs MLL5250BE3 |
LL5250BA | Zener Diode, 20V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, | Microsemi Corporation | MLL5250B vs LL5250BA |
LL5250B | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | MLL5250B vs LL5250B |
LL5250B | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | MLL5250B vs LL5250B |
PMLL5250BTRL | DIODE 20 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | MLL5250B vs PMLL5250BTRL |
CDLL5250B | Zener Diode, 20V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | MLL5250B vs CDLL5250B |
CDLL5250B | Zener Diode, 20V V(Z), 5%, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MLL5250B vs CDLL5250B |