Part Details for MLO81100-01650 by MACOM
Overview of MLO81100-01650 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLO81100-01650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLO81100-01650
|
Richardson RFPD | OSCILLATOR VCO RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MLO81100-01650
MLO81100-01650 CAD Models
MLO81100-01650 Part Data Attributes
|
MLO81100-01650
MACOM
Buy Now
Datasheet
|
Compare Parts:
MLO81100-01650
MACOM
Voltage Controlled Oscillator, 1600MHz Min, 1700MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1700 MHz | |
Operating Frequency-Min | 1600 MHz | |
Operating Frequency-Nom | 1700 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,4LEAD,.5SQ | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Technology | BIPOLAR |