Part Details for MLO81100-01810T by TE Connectivity
Overview of MLO81100-01810T by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLO81100-01810T
MLO81100-01810T CAD Models
MLO81100-01810T Part Data Attributes
|
MLO81100-01810T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MLO81100-01810T
TE Connectivity
IC,VOLTAGE-CONTROLLED CRYSTAL OSCILLATOR,1-CHANNEL,1.77GHZ-1.85GHZ,BIPOLAR,MODULE,4PIN,METAL
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1850 MHz | |
Operating Frequency-Min | 1770 MHz | |
Operating Frequency-Nom | 1850 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,4LEAD,.5SQ | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Technology | BIPOLAR |