-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4 GHz Matched filter companion chip for STM32WB55Cx and STM32WB55Rx
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2647
|
Newark | Rf Filter, 2.4Ghz-2.5Ghz, Wlcsp-6, Filter Type:Low Pass, No. Of Pins:6Pins, Pass Band Frequency:2.4Ghz To 2.5Ghz, Rf Filter Applications:Bluetooth, Filter Case Style:Wlcsp, Product Range:- Rohs Compliant: Yes |Stmicroelectronics MLPF-WB55-01E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14726 |
|
$0.1410 | Buy Now |
DISTI #
497-19088-1-ND
|
DigiKey | RF FILTER LOW PASS 2.45GHZ 6SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
17566 In Stock |
|
$0.1524 / $0.3700 | Buy Now |
DISTI #
MLPF-WB55-01E3
|
Avnet Americas | RF Filter Low Pass Filter 2.4GHz 1.1dB 14dB T/R - Tape and Reel (Alt: MLPF-WB55-01E3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1622 | Buy Now |
DISTI #
03AH2647
|
Avnet Americas | RF Filter Low Pass Filter 2.4GHz 1.1dB 14dB T/R - Product that comes on tape, but is not reeled (Alt: 03AH2647) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 4746 Partner Stock |
|
$0.3440 / $0.4030 | Buy Now |
DISTI #
511-MLPF-WB55-01E3
|
Mouser Electronics | Signal Conditioning 2.4 GHz Matched filter companion chip for STM32WB55Cx and STM32WB55Rx RoHS: Compliant | 35112 |
|
$0.1500 / $0.2800 | Buy Now |
|
STMicroelectronics | 2.4 GHz Matched filter companion chip for STM32WB55Cx and STM32WB55Rx RoHS: Compliant Min Qty: 1 | 35112 |
|
$0.1800 / $0.2700 | Buy Now |
|
Future Electronics | RF FILTER LOW PASS 2.45GHZ 6SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 50000Reel |
|
$0.1470 / $0.1570 | Buy Now |
|
Future Electronics | RF FILTER LOW PASS 2.45GHZ 6SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.1470 / $0.1570 | Buy Now |
|
Future Electronics | RF FILTER LOW PASS 2.45GHZ 6SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.1470 / $0.1570 | Buy Now |
|
Future Electronics | RF FILTER LOW PASS 2.45GHZ 6SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1470 / $0.1570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLPF-WB55-01E3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MLPF-WB55-01E3
STMicroelectronics
2.4 GHz Matched filter companion chip for STM32WB55Cx and STM32WB55Rx
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | CSP, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Average Input Power | 0.01 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.425 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.1 dB | |
Length | 1.625 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
Width | 1.025 mm |