MLQ3017B-1E3
Microsemi Corporation
Description: Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2

Overview of MLQ3017B-1E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MLQ3017B-1E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLQ3017B-1E3 by Microsemi Corporation

MLQ3017B-1E3
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-XELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-XELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
7.5 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
34 mA
Want to compare parts?
  1. MLQ3017B-1E3
    Microsemi Corporation
    Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2
    VS

Alternate Parts for MLQ3017B-1E3

This table gives cross-reference parts and alternative options found for MLQ3017B-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLQ3017B-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLL4737ATR Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp MLQ3017B-1E3 vs CLL4737ATR
MV1N3017BUR-1E3TR Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLQ3017B-1E3 vs MV1N3017BUR-1E3TR
MQ1N3017BUR-1E3 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLQ3017B-1E3 vs MQ1N3017BUR-1E3
MX1N3017BUR-1 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLQ3017B-1E3 vs MX1N3017BUR-1
1N3017BUR-1TR Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLQ3017B-1E3 vs 1N3017BUR-1TR
JANTX1N3017BUR-1 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation MLQ3017B-1E3 vs JANTX1N3017BUR-1
MSP1N3017BUR-1E3 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLQ3017B-1E3 vs MSP1N3017BUR-1E3
1N3017BUR-1E3 Zener Diode, 7.5V V(Z), 5%, 1.5W Microsemi Corporation MLQ3017B-1E3 vs 1N3017BUR-1E3
1N3017BUR-1 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MLQ3017B-1E3 vs 1N3017BUR-1
JAN1N3017BUR-1 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation MLQ3017B-1E3 vs JAN1N3017BUR-1
Part Number Description Manufacturer Compare
DL4737 Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components MLQ3017B-1E3 vs DL4737
BZX85B7V5RLRL Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MLQ3017B-1E3 vs BZX85B7V5RLRL
1N4737 Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 International Semiconductor Inc MLQ3017B-1E3 vs 1N4737
SMAJ4737AP DIODE 7.5 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMAJ, 2 PIN, Voltage Regulator Diode Micro Commercial Components MLQ3017B-1E3 vs SMAJ4737AP
1N4737DTA 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC MLQ3017B-1E3 vs 1N4737DTA
ZPY75 Zener Diode, 75V V(Z), 5%, 1.3W, Silicon, Unidirectional TDK Micronas GmbH MLQ3017B-1E3 vs ZPY75
DL4737A Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MLQ3017B-1E3 vs DL4737A
1N3017CUR-1E3TR Zener Diode, 7.5V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLQ3017B-1E3 vs 1N3017CUR-1E3TR
JANTXV1N3017B-1 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MLQ3017B-1E3 vs JANTXV1N3017B-1
BZX85B7V5RLRL2 Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MLQ3017B-1E3 vs BZX85B7V5RLRL2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLQ3017B-1E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLQ3017B-1E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MLQ3017B-1E3 would you like to use for your alert(s)?
  • Please alert me when MLQ3017B-1E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLQ3017B-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLQ3017B-1E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLQ3017B-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLQ3017B-1E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLQ3017B-1E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: