Part Details for MLRLA103SC6224MFNA01 by TAIYO YUDEN
Overview of MLRLA103SC6224MFNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MLRLA103SC6224MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLRLA103SC6224MFNA01TR-ND
|
DigiKey | CAP CER 0.22UF 4V X6S 0204 Min Qty: 10000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0461 | Buy Now |
DISTI #
MLRLA103SC6224MFNA
|
Avnet Americas | CAP, MLCC, 0402, 4V, X6S, 0.22UF 10%, T&R - Tape and Reel (Alt: MLRLA103SC6224MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0379 / $0.0427 | Buy Now |
DISTI #
963-MLRLA103SC6224MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 0.22uF X6S 0402 20% Medical RoHS: Compliant | 0 |
|
$0.0380 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0341 / $0.0396 | Buy Now |
Part Details for MLRLA103SC6224MFNA01
MLRLA103SC6224MFNA01 CAD Models
MLRLA103SC6224MFNA01 Part Data Attributes
|
MLRLA103SC6224MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLRLA103SC6224MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0204, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0204 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |