Part Details for MLS0603-4S7-601 by YAGEO Corporation
Overview of MLS0603-4S7-601 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Part Details for MLS0603-4S7-601
MLS0603-4S7-601 CAD Models
MLS0603-4S7-601 Part Data Attributes
|
MLS0603-4S7-601
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MLS0603-4S7-601
YAGEO Corporation
1 FUNCTIONS, 0.21A, DATA LINE FILTER, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.21 A | |
Width | 0.8 mm |