MLS0805-4S7-601
Description: 1 FUNCTIONS, 0.2A, DATA LINE FILTER, EIA STD PACKAGE SIZE 0805, 2 PIN

Overview of MLS0805-4S7-601 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Smart Cities

CAD Models for MLS0805-4S7-601 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLS0805-4S7-601 by YAGEO Corporation

MLS0805-4S7-601
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.3 Ω
Filter Type
DATA LINE FILTER
Height
0.9 mm
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Impedance
600 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.2 A
Width
1.25 mm
Want to compare parts?
  1. MLS0805-4S7-601
    YAGEO Corporation
    1 FUNCTIONS, 0.2A, DATA LINE FILTER, EIA STD PACKAGE SIZE 0805, 2 PIN
    VS

Related Parts for MLS0805-4S7-601

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLS0805-4S7-601 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLS0805-4S7-601 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MLS0805-4S7-601 would you like to use for your alert(s)?
  • Please alert me when MLS0805-4S7-601 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLS0805-4S7-601 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLS0805-4S7-601 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLS0805-4S7-601 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLS0805-4S7-601.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLS0805-4S7-601 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: