Part Details for MLT22002BJT910R by KOA Speer Electronics Inc
Overview of MLT22002BJT910R by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Part Details for MLT22002BJT910R
MLT22002BJT910R CAD Models
MLT22002BJT910R Part Data Attributes:
|
MLT22002BJT910R
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLT22002BJT910R
KOA Speer Electronics Inc
PTC Thermistor, 910ohm, Surface Mount, MELF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | MELF | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 910 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | END | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |