Part Details for MLX90292LGO-CAE-000-RE by Melexis Microelectronic Integrated Systems
Overview of MLX90292LGO-CAE-000-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MLX90292LGO-CAE-000-RE
MLX90292LGO-CAE-000-RE CAD Models
MLX90292LGO-CAE-000-RE Part Data Attributes
|
MLX90292LGO-CAE-000-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90292LGO-CAE-000-RE
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, Rectangular, Surface Mount, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Body Breadth | 4.4 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 5 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 19 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 8.7 V | |
Supply Voltage-Min | 4.6 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |