Part Details for MLX90365KDC-ABD-000-RE by Melexis Microelectronic Integrated Systems
Overview of MLX90365KDC-ABD-000-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MLX90365KDC-ABD-000-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90365KDC-ABD-000-RECT-ND
|
DigiKey | SENSOR ROTARY 360DEG SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
11995 In Stock |
|
$2.6118 / $5.2000 | Buy Now |
DISTI #
482-90365KDCABD000RE
|
Mouser Electronics | Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor RoHS: Compliant | 3068 |
|
$3.2600 / $5.2000 | Buy Now |
|
Future Electronics | MLX90365 Series 5.5 V 0° to 360° Surface Mount Triaxis Position Sensor IC-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$3.2000 | Buy Now |
DISTI #
SMC-MLX90365KDC-ABD-000-RE
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 21+ | 9000 |
|
RFQ |
Part Details for MLX90365KDC-ABD-000-RE
MLX90365KDC-ABD-000-RE CAD Models
MLX90365KDC-ABD-000-RE Part Data Attributes
|
MLX90365KDC-ABD-000-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90365KDC-ABD-000-RE
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, Rectangular, Surface Mount, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Body Breadth | 3.9 mm | |
Body Height | 1.62 mm | |
Body Length or Diameter | 4.89 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1450 µs | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |