-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, Rectangular, Surface Mount, TSSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90365LGO-ABD-000-RECT-ND
|
DigiKey | SENSOR ROTARY 360DEG SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4500 In Stock |
|
$4.9085 / $8.9900 | Buy Now |
DISTI #
482-90365LGOABD000RE
|
Mouser Electronics | Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor RoHS: Compliant | 3965 |
|
$4.9700 / $9.4300 | Buy Now |
|
Future Electronics | MLX90365 Series 4.5-to-5.5 V 10 mA SMT Tri-axis® Position Sensor -TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$5.6100 | Buy Now |
|
Chip1Cloud | SENSOR ROTARY 360DEG SMD | 2600 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 4180 |
|
$3.0587 | Buy Now | |
|
LCSC | 0360 TSSOP-16 Position Sensor ROHS | 4180 |
|
$2.0164 / $3.1211 | Buy Now |
|
Sense Electronic Company Limited | TSSOP16 | 1554 |
|
RFQ | |
|
Win Source Electronics | SENSOR ROTARY 360DEG SMD | 88644 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLX90365LGO-ABD-000-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90365LGO-ABD-000-RE
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, Rectangular, Surface Mount, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Body Breadth | 4.4 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 5 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1450 µs | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |