-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -25mT Min, 25mT Max, -2-2mA, Plastic/epoxy, Rectangular, 8 Pin, Surface Mount, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX91208LDC-CAH-000-TU-ND
|
DigiKey | SENSOR CURRENT HALL 20MT AC/DC Lead time: 28 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
482-91208LDCCAH000TU
|
Mouser Electronics | Board Mount Current Sensors Gen2 HiSpeed IMC.Hall Prog.Curr.Sens Ana 100mV/mT (50-300) RoHS: Compliant | 18381 |
|
$2.5500 / $3.2200 | Buy Now |
|
Future Electronics | MLX91208 Series High Field - 50-300mV/mT (100mV/mT) Current Sensor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 80 Container: Tube | 0Tube |
|
$2.5400 / $2.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLX91208LDC-CAH-000-TU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX91208LDC-CAH-000-TU
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, -25mT Min, 25mT Max, -2-2mA, Plastic/epoxy, Rectangular, 8 Pin, Surface Mount, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Additional Feature | IT HAS SENSITIVITY OF 100 MV/MT | |
Body Breadth | 3.9 mm | |
Body Height | 1.64 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
Hysteresis | 0.025 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 25 mT | |
Magnetic Field Range-Min | -25 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 14 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG | |
Output Circuit Type | SINGLE-ENDED | |
Output Current-Max | 2 mA | |
Output Range | -2-2mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1 Ω | |
Screening Level | AEC-Q100 | |
Sensitivity (mV/G) | 1000 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |