Part Details for MLX92215LUA-AAA-000-BU by Melexis Microelectronic Integrated Systems
Overview of MLX92215LUA-AAA-000-BU by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MLX92215LUA-AAA-000-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX92215LUA-AAA-000-BU-ND
|
DigiKey | MAGNETIC SWITCH LATCH TO92-3 Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2655 | Buy Now |
DISTI #
482-92215LUAAAA000BU
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 3-wire latch cons Bop/Brp: +-3mT TC = -1100 Vdd= 2.7 - 24V RoHS: Compliant | 0 |
|
$0.2550 / $0.2650 | Order Now |
|
Future Electronics | MLX92215 Series 24 V 4.5 mA Surface Mount 3-Wire Hall Effect Latch - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 5000 Container: Bulk | 4000Bulk |
|
$0.2500 / $0.2650 | Buy Now |
Part Details for MLX92215LUA-AAA-000-BU
MLX92215LUA-AAA-000-BU CAD Models
MLX92215LUA-AAA-000-BU Part Data Attributes:
|
MLX92215LUA-AAA-000-BU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX92215LUA-AAA-000-BU
Melexis Microelectronic Integrated Systems
Hall Effect Sensor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Body Breadth | 1.5 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 5 mT | |
Magnetic Field Range-Min | -5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | OPEN-DRAIN | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Termination Type | SOLDER |