Part Details for MLX92221LUA-AAA-007-BU by Melexis Microelectronic Integrated Systems
Overview of MLX92221LUA-AAA-007-BU by Melexis Microelectronic Integrated Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX92221LUA-AAA-007-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX92221LUA-AAA-007-BU-ND
|
DigiKey | MAGNETIC SWITCH LATCH TO92-3L Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$0.4300 | Buy Now |
Part Details for MLX92221LUA-AAA-007-BU
MLX92221LUA-AAA-007-BU CAD Models
MLX92221LUA-AAA-007-BU Part Data Attributes
|
MLX92221LUA-AAA-007-BU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX92221LUA-AAA-007-BU
Melexis Microelectronic Integrated Systems
Hall Effect Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Additional Feature | BODY HEIGHT_MAX, REVERSE POLARITY PROTECTION | |
Body Breadth | 1.5 mm | |
Body Height | 3.1 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 16.3 mT | |
Magnetic Field Range-Min | -7.4 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 17 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |