Part Details for MM-SMART-20-HG1B by IDEC Corporation
Results Overview of MM-SMART-20-HG1B by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10067847-401RLF | Amphenol Communications Solutions | SMART CARD | |
| GFMF04H01R0000HR | Amphenol Communications Solutions | CTW Smart Fan Connector, 2.44mm pitch, Housing | |
| CAD06W1293A | Amphenol Communications Solutions | Smart Card connector, Reel Packaging, 6 Positions. |
Price & Stock for MM-SMART-20-HG1B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000005169712
|
Sager | Specialty Controllers MicroSmart Solution Package w/ | 0 |
|
Buy Now |