Part Details for MM3033D by Mitsumi Electric Co Ltd
Overview of MM3033D by Mitsumi Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MM3033D
MM3033D CAD Models
MM3033D Part Data Attributes:
|
MM3033D
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM3033D
Mitsumi Electric Co Ltd
Fixed Positive Standard Regulator, 3.3VCMOS, PDSO4, SC-82AB, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | SC-82AB, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.01 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |
Alternate Parts for MM3033D
This table gives cross-reference parts and alternative options found for MM3033D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3033D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD5RW33AA-TR-FE | Fixed Positive Standard Regulator, 3.3VCMOS, PDSO6, 1.60 X 1.20 MM,HALOGEN FREE AND ROHS COMPLIANT, SON-6 | Ricoh Electronic Devices Co Ltd | MM3033D vs RD5RW33AA-TR-FE |
RQ5RW32CA-TR-FE | Fixed Positive Standard Regulator, 3.2VCMOS, PDSO4, HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | MM3033D vs RQ5RW32CA-TR-FE |
RD5RW33CA-TR-FE | Fixed Positive Standard Regulator, 3.3VCMOS, PDSO6, 1.60 X 1.20 MM,HALOGEN FREE AND ROHS COMPLIANT, SON-6 | Ricoh Electronic Devices Co Ltd | MM3033D vs RD5RW33CA-TR-FE |
MM3053PU | Fixed Positive Standard Regulator, 3.3VCMOS, PDSO4, ULTRA SMALL, SC-82ABA, 4 PIN | Mitsumi Electric Co Ltd | MM3033D vs MM3053PU |
RQ5RW32AA-TR-FE | Fixed Positive Standard Regulator, 3.2VCMOS, PDSO4, HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | MM3033D vs RQ5RW32AA-TR-FE |
RD5RW32AA-TR-FE | Fixed Positive Standard Regulator, 3.2VCMOS, PDSO6, 1.60 X 1.20 MM,HALOGEN FREE AND ROHS COMPLIANT, SON-6 | Ricoh Electronic Devices Co Ltd | MM3033D vs RD5RW32AA-TR-FE |
MM3033C | Fixed Positive Standard Regulator, 3.2VCMOS, PDSO4, SC-82AB, 4 PIN | Mitsumi Electric Co Ltd | MM3033D vs MM3033C |
RQ5RW33BA-TR-FE | Fixed Positive Standard Regulator, 3.3VCMOS, PDSO4, HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | MM3033D vs RQ5RW33BA-TR-FE |
RQ5RW32BA-TR-FE | Fixed Positive Standard Regulator, 3.2VCMOS, PDSO4, HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | MM3033D vs RQ5RW32BA-TR-FE |
RD5RW32CA-TR-FE | Fixed Positive Standard Regulator, 3.2VCMOS, PDSO6, 1.60 X 1.20 MM,HALOGEN FREE AND ROHS COMPLIANT, SON-6 | Ricoh Electronic Devices Co Ltd | MM3033D vs RD5RW32CA-TR-FE |