Part Details for MM3093DN by Mitsumi Electric Co Ltd
Overview of MM3093DN by Mitsumi Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MM3093DN
MM3093DN CAD Models
MM3093DN Part Data Attributes
|
MM3093DN
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM3093DN
Mitsumi Electric Co Ltd
Fixed Positive Standard Regulator, 3.3VCMOS, PDSO5, SOT-25, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Part Package Code | SOT | |
Package Description | SOT-25, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% |
Alternate Parts for MM3093DN
This table gives cross-reference parts and alternative options found for MM3093DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3093DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3093BN | Fixed Positive Standard Regulator, 3.1VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | MM3093DN vs MM3093BN |
MM3093CN | Fixed Positive Standard Regulator, 3.2VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | MM3093DN vs MM3093CN |
LDLN015PU33R | 150 mA - ultra low noise - high PSRR linear voltage regulator IC | STMicroelectronics | MM3093DN vs LDLN015PU33R |
MM3093AN | Fixed Positive Standard Regulator, 3VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | MM3093DN vs MM3093AN |
MM3092KN | Fixed Positive Standard Regulator, 2.9VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | MM3093DN vs MM3092KN |
MM3093EN | Fixed Positive Standard Regulator, 3.4VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | MM3093DN vs MM3093EN |