Part Details for MM3141HR by Mitsumi Electric Co Ltd
Overview of MM3141HR by Mitsumi Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MM3141HR
MM3141HR CAD Models
MM3141HR Part Data Attributes:
|
MM3141HR
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM3141HR
Mitsumi Electric Co Ltd
Fixed Positive Standard Regulator, 1.7VCMOS, PDSO6, PLP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.734 V | |
Output Voltage1-Min | 1.666 V | |
Output Voltage1-Nom | 1.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.8 mm |
Alternate Parts for MM3141HR
This table gives cross-reference parts and alternative options found for MM3141HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3141HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3141JR | Fixed Positive Standard Regulator, 1.8VCMOS, PDSO6, PLP-6 | Mitsumi Electric Co Ltd | MM3141HR vs MM3141JR |
ADP7158ARDZ-1.8-R7 | 2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | Analog Devices Inc | MM3141HR vs ADP7158ARDZ-1.8-R7 |
ADP7156ACPZ-1.8-R7 | 1.2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | Analog Devices Inc | MM3141HR vs ADP7156ACPZ-1.8-R7 |
XC6504A1619R-G | Fixed Positive Standard Regulator, 1.6VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | MM3141HR vs XC6504A1619R-G |
MM3141HN | Fixed Positive Standard Regulator, 1.7VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | MM3141HR vs MM3141HN |
ADP7158ACPZ-1.8-R7 | 2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | Analog Devices Inc | MM3141HR vs ADP7158ACPZ-1.8-R7 |
LDLN015PU18R | 150 mA - ultra low noise - high PSRR linear voltage regulator IC | STMicroelectronics | MM3141HR vs LDLN015PU18R |
MM3141GR | Fixed Positive Standard Regulator, 1.6VCMOS, PDSO6, PLP-6 | Mitsumi Electric Co Ltd | MM3141HR vs MM3141GR |
XC6504A1819R-G | Fixed Positive Standard Regulator, 1.8VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | MM3141HR vs XC6504A1819R-G |
MM3141GN | Fixed Positive Standard Regulator, 1.6VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | MM3141HR vs MM3141GN |