Part Details for MM32F103C8T6 by MindMotion Microelectronics
Results Overview of MM32F103C8T6 by MindMotion Microelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM32F103C8T6 Information
MM32F103C8T6 by MindMotion Microelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MM32F103C8T6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | 20KB FLASH 64KB Low Voltage Detection, Watchdog, CCPCapture/Compare, LINBus Protocol, On-Chip Temperature Sensor, CRCParity Check, DMA, RTCReal-Time Clock (RTC) 37 2V 5.5V 96MHz LQFP-48 Min Qty: 87 Container: Tray | 10 |
|
$3.3509 / $3.4636 | Buy Now |
MM32F103C8T6 Part Data Attributes
|
|
MM32F103C8T6
MindMotion Microelectronics
Buy Now
Datasheet
|
Compare Parts:
MM32F103C8T6
MindMotion Microelectronics
32-bit, ARM Cortex-M3, 144MHz, 12-bit ADC, 2 comparators, 2x16-bit & 2x32-bit timers, 2 I2C, 3 SPI, 1 USB OTG, 1 CAN, 1 SDIO, 8 UART, 2.0V-5.5V, -40°C to +85°C/-105°C, LQFP100/64/48/32, QFN32.
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |