Part Details for MM3Z10VC by Fairchild Semiconductor Corporation
Overview of MM3Z10VC by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MM3Z10VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM3Z10VC-ND
|
DigiKey | ZENER DIODE, 10V, 5%, 0.2W, UNID Min Qty: 11539 Container: Bulk MARKETPLACE PRODUCT |
90000 In Stock |
|
$0.0300 | Buy Now |
|
Quest Components | ZENER DIODE, 10V V(Z), 5%, 0.2W, SILICON, UNIDIRECTIONAL | 23 |
|
$0.0592 | Buy Now |
|
Rochester Electronics | Zener Diode, 10V, 5%, 0.2W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 48949 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MM3Z10VC
MM3Z10VC CAD Models
MM3Z10VC Part Data Attributes
|
MM3Z10VC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM3Z10VC
Fairchild Semiconductor Corporation
Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, LEAD FREE, SC-90, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-323F | |
Package Description | LEAD FREE, SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD, SOD-323F, JEITA SC90, 1.0MM, TALL,FLAT TERMINAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 18 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MM3Z10VC
This table gives cross-reference parts and alternative options found for MM3Z10VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z10VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD1005-Z10 | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | MM3Z10VC vs CD1005-Z10 |
MM3ZC10 | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | MM3Z10VC vs MM3ZC10 |
NZ9F10VT5G | 250 mW Zener Diode Voltage Regulator 5% Tolerance 10 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | onsemi | MM3Z10VC vs NZ9F10VT5G |
BZX584C10-V-G-08 | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MM3Z10VC vs BZX584C10-V-G-08 |
MM3ZC10V | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | MM3Z10VC vs MM3ZC10V |
MM5ZC10 | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | MM3Z10VC vs MM5ZC10 |