MM3Z10VST1G
onsemi
Description: Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL

Overview of MM3Z10VST1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for MM3Z10VST1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 10N9519
Newark Zener Diode, 200Mw, 10V, Sod-323, Zener Voltage Nom:10V, Power Dissipation:300Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm3Z1 Series Rohs Compliant: Yes |Onsemi MM3Z10VST1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 21645
  • 1 $0.0180
  • 25 $0.0180
  • 50 $0.0180
  • 100 $0.0180
  • 250 $0.0180
  • 500 $0.0180
  • 1,000 $0.0180
$0.0180 Buy Now
DISTI # 58Y4947
Newark Zener Single Diode, 10 V, 300 Mw, Sod-323, 2 %, 2, 150 C Rohs Compliant: Yes |Onsemi MM3Z10VST1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 10342
  • 1 $0.0120
  • 25 $0.0120
  • 50 $0.0120
  • 100 $0.0120
  • 250 $0.0120
  • 500 $0.0120
  • 1,000 $0.0120
$0.0120 Buy Now
DISTI # 71J6039
Newark Zener Diode, 200Mw, 10V, Sod-323, Full Reel, Zener Voltage Nom:10V, Power Dissipation:300Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm3Z1 Series Rohs Compliant: Yes |Onsemi MM3Z10VST1G RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 18,000 $0.0180
  • 30,000 $0.0150
$0.0150 / $0.0180 Buy Now
DISTI # MM3Z10VST1GOSCT-ND
DigiKey DIODE ZENER 10V 300MW SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 57475
In Stock
  • 1 $0.1400
  • 10 $0.0830
  • 100 $0.0508
  • 500 $0.0367
  • 1,000 $0.0321
  • 3,000 $0.0263
  • 6,000 $0.0233
  • 9,000 $0.0218
  • 15,000 $0.0201
  • 21,000 $0.0191
  • 30,000 $0.0181
  • 75,000 $0.0159
  • 150,000 $0.0146
  • 300,000 $0.0134
$0.0134 / $0.1400 Buy Now
DISTI # 10N9519
Avnet Americas Diode Zener Single 10V 2% 200mW 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 10N9519) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 5 Days Container: Ammo Pack 11789 Partner Stock
  • 1 $0.1470
  • 25 $0.1040
  • 50 $0.0800
  • 100 $0.0560
  • 250 $0.0500
$0.0500 / $0.1470 Buy Now
DISTI # MM3Z10VST1G
Avnet Americas Diode Zener Single 10V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MM3Z10VST1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 7000 Partner Stock
RFQ
DISTI # MM3Z10VST1G
Avnet Americas Diode Zener Single 10V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MM3Z10VST1G) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 3000 Partner Stock
RFQ
DISTI # 58Y4947
Avnet Americas Diode Zener Single 10V 2% 200mW 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 58Y4947) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack 486 Partner Stock
  • 1 $0.1480
  • 25 $0.1050
  • 50 $0.0820
  • 100 $0.0580
  • 250 $0.0510
$0.0510 / $0.1480 Buy Now
DISTI # MM3Z10VST1G
Avnet Americas Diode Zener Single 10V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MM3Z10VST1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel 3000 Factory Stock
  • 60,000 $0.0133
  • 120,000 $0.0130
  • 180,000 $0.0126
  • 300,000 $0.0122
  • 600,000 $0.0119
  • 3,000,000 $0.0115
  • 6,000,000 $0.0112
$0.0112 / $0.0133 Buy Now
DISTI # 863-MM3Z10VST1G
Mouser Electronics Zener Diodes ZEN REG 0.2W TR RoHS: Compliant 50568
  • 1 $0.1400
  • 10 $0.0830
  • 100 $0.0370
  • 1,000 $0.0290
  • 3,000 $0.0180
  • 9,000 $0.0160
  • 45,000 $0.0150
  • 99,000 $0.0140
$0.0140 / $0.1400 Buy Now
DISTI # 70466689
RS MM3Z10VST1G Zener Diode, 10V 2% 300 mW SMT 2-Pin SOD-323 | ON Semiconductor MM3Z10VST1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk 0
  • 200 $0.0270
  • 400 $0.0260
  • 600 $0.0250
  • 800 $0.0230
$0.0230 / $0.0270 RFQ
Future Electronics MM3Z10VST1 Series 200 mW 10 mA 10 V SMT Zener Voltage Regulator - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 78000
Reel
  • 3,000 $0.0136
  • 12,000 $0.0130
  • 30,000 $0.0126
  • 75,000 $0.0122
  • 120,000 $0.0117
$0.0117 / $0.0136 Buy Now
Future Electronics MM3Z10VST1 Series 200 mW 10 mA 10 V SMT Zener Voltage Regulator - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 27000
Reel
  • 3,000 $0.0136
  • 12,000 $0.0130
  • 30,000 $0.0126
  • 75,000 $0.0122
  • 120,000 $0.0117
$0.0117 / $0.0136 Buy Now
Onlinecomponents.com MM3Z10VST1G Zener Diode, 10V 2% 300 mW SMT 2-Pin SOD-323 | ON Semiconductor MM3Z10VST1G 102000 In Stock
  • 3,000 $0.0146
  • 6,000 $0.0139
  • 9,000 $0.0137
  • 27,000 $0.0131
  • 51,000 $0.0129
  • 102,000 $0.0124
  • 252,000 $0.0123
  • 501,000 $0.0120
$0.0120 / $0.0146 Buy Now
DISTI # 83626226
Verical Diode Zener Single 10V 2% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2428 Americas - 102000
  • 6,000 $0.0181
  • 6,000 $0.0190
  • 9,000 $0.0178
  • 27,000 $0.0170
  • 51,000 $0.0168
$0.0168 / $0.0190 Buy Now
DISTI # 84027242
Verical Diode Zener Single 10V 2% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2431 Americas - 60000
  • 3,000 $0.0172
  • 9,000 $0.0139
  • 24,000 $0.0136
  • 99,000 $0.0121
$0.0121 / $0.0172 Buy Now
DISTI # 69274396
Verical Diode Zener Single 10V 2% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 477 Package Multiple: 1 Date Code: 2323 Americas - 16864
  • 477 $0.0393
  • 500 $0.0365
  • 1,000 $0.0269
  • 3,000 $0.0161
  • 6,000 $0.0142
  • 15,000 $0.0134
$0.0134 / $0.0393 Buy Now
Bristol Electronics   168
RFQ
Quest Components ZENER DIODE, 10V V(Z), 2%, 0.3W, SILICON, UNIDIRECTIONAL 266
  • 1 $0.1050
  • 49 $0.0700
$0.0700 / $0.1050 Buy Now
Quest Components ZENER DIODE, 10V V(Z), 2%, 0.3W, SILICON, UNIDIRECTIONAL 134
  • 1 $0.1260
  • 41 $0.0840
$0.0840 / $0.1260 Buy Now
Rochester Electronics Zener Diode, 10V, 2%, 0.3W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 7000
  • 1 $0.0263
  • 25 $0.0258
  • 100 $0.0247
  • 500 $0.0237
  • 1,000 $0.0224
$0.0224 / $0.0263 Buy Now
DISTI # MM3Z10VST1G
TME Diode: Zener, 0.3W, 10V, SMD, reel,tape, SOD323, single diode Min Qty: 1 0
  • 1 $0.1342
  • 10 $0.0838
  • 50 $0.0557
  • 100 $0.0468
  • 500 $0.0320
  • 1,500 $0.0253
  • 3,000 $0.0221
  • 24,000 $0.0157
  • 30,000 $0.0153
  • 45,000 $0.0148
$0.0148 / $0.1342 RFQ
Ameya Holding Limited MM3Z10VST1 Series 200 mW 10 mA 10 V SMT Zener Voltage Regulator - SOD-323 10515
RFQ
DISTI # SMC-MM3Z10VST1G
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 214
RFQ
DISTI # MM3Z10VST1G
Avnet Asia Diode Zener Single 10V 2% 200mW 2-Pin SOD-323 T/R (Alt: MM3Z10VST1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days 0
  • 60,000 $0.0118
  • 120,000 $0.0117
  • 180,000 $0.0115
  • 300,000 $0.0114
  • 600,000 $0.0111
  • 1,500,000 $0.0108
  • 3,000,000 $0.0106
$0.0106 / $0.0118 Buy Now
DISTI # MM3Z10VST1G
Avnet Silica Diode Zener Single 10V 2% 200mW 2-Pin SOD-323 T/R (Alt: MM3Z10VST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Silica - 99000
Buy Now
DISTI # C1S541900404113
Chip1Stop Diode Zener Single 10V 2% 300mW Automotive 2-Pin SOD-323 T/R RoHS: Compliant 60000
  • 3,000 $0.0200
  • 6,000 $0.0196
  • 12,000 $0.0141
  • 51,000 $0.0127
$0.0127 / $0.0200 Buy Now
DISTI # C1S541900727096
Chip1Stop Diode Zener Single 10V 2% 300mW Automotive 2-Pin SOD-323 T/R RoHS: Compliant 16864
  • 25 $0.0822
  • 100 $0.0397
  • 250 $0.0393
  • 500 $0.0365
  • 1,000 $0.0269
  • 3,000 $0.0161
  • 6,000 $0.0142
  • 15,000 $0.0138
$0.0138 / $0.0822 Buy Now
DISTI # C1S541900330243
Chip1Stop Diode Zener Single 10V 2% 300mW Automotive 2-Pin SOD-323 T/R RoHS: Compliant 9
  • 1 $1.1900
$1.1900 Buy Now
DISTI # MM3Z10VST1G
EBV Elektronik Diode Zener Single 10V 2% 200mW 2-Pin SOD-323 T/R (Alt: MM3Z10VST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days EBV - 39000
Buy Now
Flip Electronics Stock, ship today 3000
RFQ
LCSC Independent Type 9.8V10.2V 300mW 10V SOD-323 Zener Diodes ROHS 153
  • 20 $0.0261
  • 200 $0.0208
  • 600 $0.0179
  • 3,000 $0.0162
  • 9,000 $0.0147
  • 21,000 $0.0138
$0.0138 / $0.0261 Buy Now
Master Electronics MM3Z10VST1G Zener Diode, 10V 2% 300 mW SMT 2-Pin SOD-323 | ON Semiconductor MM3Z10VST1G 102000 In Stock
  • 3,000 $0.0146
  • 6,000 $0.0139
  • 9,000 $0.0137
  • 27,000 $0.0131
  • 51,000 $0.0129
  • 102,000 $0.0124
  • 252,000 $0.0123
  • 501,000 $0.0120
$0.0120 / $0.0146 Buy Now
New Advantage Corporation MM3Z10VST1 Series 200 mW 10 mA 10 V SMT Zener Voltage Regulator - SOD-323 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 84000
  • 9,000 $0.0167
  • 84,000 $0.0156
$0.0156 / $0.0167 Buy Now
Win Source Electronics DIODE ZENER 10V 200MW SOD323 30715
  • 430 $0.1170
  • 1,045 $0.0960
  • 1,615 $0.0930
  • 2,225 $0.0900
  • 2,875 $0.0870
  • 3,850 $0.0780
$0.0780 / $0.1170 Buy Now

CAD Models for MM3Z10VST1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MM3Z10VST1G by onsemi

MM3Z10VST1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOD-323 2 LEAD
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN
Pin Count
2
Manufacturer Package Code
477-02
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. MM3Z10VST1G
    onsemi
    Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
    VS

Alternate Parts for MM3Z10VST1G

This table gives cross-reference parts and alternative options found for MM3Z10VST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z10VST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM3Z10VST1 10V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN onsemi MM3Z10VST1G vs MM3Z10VST1
Part Number Description Manufacturer Compare
BZT52C15SQ-7-F Zener Diode, 15V V(Z), 6.12%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated MM3Z10VST1G vs BZT52C15SQ-7-F
BZT52C2V7S-7-F Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated MM3Z10VST1G vs BZT52C2V7S-7-F
MM3Z10VT1G 200mW 5% Zener, SOD323 10 V, SOD-323 2 LEAD, 3000-REEL onsemi MM3Z10VST1G vs MM3Z10VT1G
BZX384C2V7-HE3-08 Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MM3Z10VST1G vs BZX384C2V7-HE3-08
BZX384C2V7-E3-08 Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MM3Z10VST1G vs BZX384C2V7-E3-08
BZX384C15-G3-08 Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MM3Z10VST1G vs BZX384C15-G3-08
BZT52C5V1T-7 Zener Diode, 5.1V V(Z), 5.88%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated MM3Z10VST1G vs BZT52C5V1T-7
MM3Z15VT1G 200mW 5% Zener, SOD323 15 V, SOD-323 2 LEAD, 3000-REEL onsemi MM3Z10VST1G vs MM3Z15VT1G
BZX384C15-HE3-18 Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MM3Z10VST1G vs BZX384C15-HE3-18
MM3Z2V7T1G 200mW 5% Zener, SOD323 2.7 V, SOD-323 2 LEAD, 3000-REEL onsemi MM3Z10VST1G vs MM3Z2V7T1G

Related Parts for MM3Z10VST1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM3Z10VST1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM3Z10VST1G by onsemi

Select Manufacturer
Which Manufacturer of MM3Z10VST1G would you like to use for your alert(s)?
  • Please alert me when MM3Z10VST1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM3Z10VST1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM3Z10VST1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM3Z10VST1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM3Z10VST1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM3Z10VST1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: