Part Details for MM3Z12B by Diotec Semiconductor AG
Overview of MM3Z12B by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MM3Z12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-MM3Z12BTR-ND
|
DigiKey | ZENER SOD-323F 12V 0.3W 2% Min Qty: 750 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0479 / $0.2656 | Buy Now |
DISTI #
2796-MM3Z12BTR-ND
|
DigiKey | ZENER SOD-323F 12V 0.3W 2% Min Qty: 750 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.0316 | Buy Now |
DISTI #
4878-MM3Z12B-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0301 | Buy Now |
DISTI #
637-MM3Z12B
|
Mouser Electronics | Zener Diodes Zener, SOD-323F, 12V, 0.3W, 2% RoHS: Compliant | 0 |
|
$0.0230 / $0.1400 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-323F - 12V - 0.3W - 2% RoHS: Compliant | 0 |
|
$0.0135 / $0.0215 | Buy Now |
DISTI #
MM3Z12B-DIO
|
TME | Diode: Zener, 0.3W, 12V, 25mA, SMD, reel,tape, SOD323F, single diode Min Qty: 25 | 0 |
|
$0.0163 / $0.0257 | RFQ |
Part Details for MM3Z12B
MM3Z12B CAD Models
MM3Z12B Part Data Attributes
|
MM3Z12B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MM3Z12B
Diotec Semiconductor AG
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed |