Part Details for MM3Z3V6CW by Tak Cheong Electronics (Holdings) Co Ltd
Overview of MM3Z3V6CW by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM3Z3V6CW
MM3Z3V6CW CAD Models
MM3Z3V6CW Part Data Attributes
|
MM3Z3V6CW
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM3Z3V6CW
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC, SIMILAR TO SC-90, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | SC-90 | |
Package Description | GREEN, PLASTIC, SIMILAR TO SC-90, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MM3Z3V6CW
This table gives cross-reference parts and alternative options found for MM3Z3V6CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z3V6CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSZL52C3V6 | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, LEAD FREE, LEADLESS, THIN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | MM3Z3V6CW vs TSZL52C3V6 |
MM3Z3V6C | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, LEAD FREE, SC-90, 2 PIN | Fairchild Semiconductor Corporation | MM3Z3V6CW vs MM3Z3V6C |
DZ2J03600L | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, SC-90, 2 PIN | ROHM Semiconductor | MM3Z3V6CW vs DZ2J03600L |
BZT52C3V6SRR | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | MM3Z3V6CW vs BZT52C3V6SRR |