Part Details for MM3Z6B2 by Diotec Semiconductor AG
Overview of MM3Z6B2 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Electronic Manufacturing
Entertainment and Gaming
Robotics and Drones
Price & Stock for MM3Z6B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-MM3Z6B2-ND
|
DigiKey | ZENERDIODE,SOD-323,6.2V,0.3W,2% Min Qty: 750 Lead time: 8 Weeks Container: Strip MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0479 / $0.2656 | Buy Now |
DISTI #
4878-MM3Z6B2-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0301 | Buy Now |
DISTI #
637-MM3Z6B2
|
Mouser Electronics | Zener Diodes Zener, SOD-323F, 6.2V, 0.3W, 2% RoHS: Compliant | 0 |
|
$0.0230 / $0.1400 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-323F - 6.2V - 0.3W - 2% RoHS: Compliant | 0 |
|
$0.0135 / $0.0215 | Buy Now |
DISTI #
MM3Z6B2-DIO
|
TME | Diode: Zener, 0.3W, 6.2V, SMD, reel,tape, SOD323F, single diode Min Qty: 25 | 0 |
|
$0.0162 / $0.0323 | RFQ |
Part Details for MM3Z6B2
MM3Z6B2 CAD Models
MM3Z6B2 Part Data Attributes
|
MM3Z6B2
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MM3Z6B2
Diotec Semiconductor AG
Zener Diode, 6.2V V(Z), 5%, 0.2W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MM3Z6B2
This table gives cross-reference parts and alternative options found for MM3Z6B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z6B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C6V2S-F | Zener Diode, 6.2V V(Z), 5%, 0.2W | Formosa Microsemi Co Ltd | MM3Z6B2 vs BZT52C6V2S-F |
MM3Z6V2 | Zener Diode, 6.2V V(Z), 5%, 0.2W, | Diotec Semiconductor AG | MM3Z6B2 vs MM3Z6V2 |