Part Details for MM3Z9V1T1 by onsemi
Overview of MM3Z9V1T1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM3Z9V1T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18131 |
|
RFQ | ||
|
Rochester Electronics | Zener Diode, 9.1V, 6.08%, 0.2W, Unidirectional ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.0224 / $0.0263 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3000 |
|
Buy Now |
Part Details for MM3Z9V1T1
MM3Z9V1T1 CAD Models
MM3Z9V1T1 Part Data Attributes
|
MM3Z9V1T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z9V1T1
onsemi
9.1V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 477-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.08% | |
Working Test Current | 5 mA |
Alternate Parts for MM3Z9V1T1
This table gives cross-reference parts and alternative options found for MM3Z9V1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z9V1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3Z9V1T1G | 200mW 5% Zener, SOD323 9.1 V, SOD-323 2 LEAD, 3000-REEL | onsemi | MM3Z9V1T1 vs MM3Z9V1T1G |