Part Details for MM4148 by PanJit Semiconductor
Overview of MM4148 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM4148
MM4148 CAD Models
MM4148 Part Data Attributes
|
MM4148
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MM4148
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES |
Alternate Parts for MM4148
This table gives cross-reference parts and alternative options found for MM4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448_AY_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | PanJit Semiconductor | MM4148 vs 1N4448_AY_10001 |
1N4148W-HG3-08 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-123, 2 PIN | Vishay Intertechnologies | MM4148 vs 1N4148W-HG3-08 |
1N4448_R2_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | PanJit Semiconductor | MM4148 vs 1N4448_R2_10001 |