Part Details for MM4148 by Rectron Semiconductor
Overview of MM4148 by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM4148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0134 / $0.0157 | Buy Now |
|
Chip1Cloud | 1N4148 mini-MELF SIGNAL DIODE | 2500 |
|
RFQ |
Part Details for MM4148
MM4148 CAD Models
MM4148 Part Data Attributes
|
MM4148
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MM4148
Rectron Semiconductor
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Rectron | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MM4148
This table gives cross-reference parts and alternative options found for MM4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4148_R2_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | MM4148 vs LL4148_R2_10001 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MM4148 vs LL4148 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | Secos Corporation | MM4148 vs LL4148 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, DL-35, MINIMELF-2 | HY Electronic Corp | MM4148 vs LL4148 |
LS4148_R2_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MELF-2 | PanJit Semiconductor | MM4148 vs LS4148_R2_10001 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MINIMELF-2 | SPC Multicomp | MM4148 vs LL4148 |
LL4148T/R | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | MM4148 vs LL4148T/R |
LS4148 | Rectifier Diode, 1 Element, 0.15A, Silicon, HERMETIC SEALED, GLASS, QUADROMELF-2 | Micro Commercial Components | MM4148 vs LS4148 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | MM4148 vs LL4148 |
LL4148-T1-LF | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Won-Top Electronics Co Ltd | MM4148 vs LL4148-T1-LF |