Part Details for MM5453V/NOPB by National Semiconductor Corporation
Overview of MM5453V/NOPB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM5453VX/NOPB | Texas Instruments | Liquid Crystal Display Drivers (LCD Driver) 44-PLCC -40 to 85 | |
MM5453V/NOPB | Texas Instruments | Liquid Crystal Display Drivers (LCD Driver) 44-PLCC -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Price & Stock for MM5453V/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 53 |
|
$4.8485 / $7.8624 | Buy Now | |
|
Quest Components | 19 |
|
$4.3680 / $6.5520 | Buy Now | |
|
Rochester Electronics | MM5453 Liquid Crystal Display Drivers (LCD Driver) RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 65 |
|
$3.1200 / $3.6600 | Buy Now |
Part Details for MM5453V/NOPB
MM5453V/NOPB CAD Models
MM5453V/NOPB Part Data Attributes
|
MM5453V/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM5453V/NOPB
National Semiconductor Corporation
IC LIQUID CRYSTAL DISPLAY DRIVER, PQCC44, PLASTIC, CC-44, Display Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, CC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.51 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 33 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.51 mm | |
fmax-Min | 1 MHz |
Alternate Parts for MM5453V/NOPB
This table gives cross-reference parts and alternative options found for MM5453V/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5453V/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5453VX/NOPB | Liquid Crystal Display Drivers (LCD Driver) 44-PLCC -40 to 85 | Texas Instruments | MM5453V/NOPB vs MM5453VX/NOPB |
MM5453VX | LIQUID CRYSTAL DISPLAY DRIVER, PQCC44, PLASTIC, CC-44 | Texas Instruments | MM5453V/NOPB vs MM5453VX |
MM5453VX/NOPB | IC LIQUID CRYSTAL DISPLAY DRIVER, PQCC44, PLASTIC, LCC-44, Display Driver | National Semiconductor Corporation | MM5453V/NOPB vs MM5453VX/NOPB |