Filter Your Search
1 - 2 of 2 results
|
MM5453V/NOPB
Texas Instruments
|
$3.5483 | Yes | Yes | Lifetime Buy | 5 V | 33 | STANDARD | SERIAL | CMOS | SEGMENT | 4-DIGIT | 1 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 40 µA | 10 V | 3 V | 10 V | -300 mV | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.57 mm | 16.51 mm | TEXAS INSTRUMENTS INC | QFN | CC-44 | 44 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
MM5453V/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 33 | STANDARD | TOTEM-POLE | SERIAL | CMOS | SEGMENT | 4-DIGIT | 1 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | TRUE | 40 µA | 10 V | 3 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.57 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, CC-44 | compliant | EAR99 | 8542.39.00.01 |