| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4069UBF | Harris Semiconductor | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | MM54C04J vs CD4069UBF |
| 54C04DM | Fairchild Semiconductor Corporation | Check for Price | Inverter, CMOS Series, 6-Func, 1-Input, CMOS, CDIP14 | MM54C04J vs 54C04DM |
| CD4069UBD | Harris Semiconductor | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | MM54C04J vs CD4069UBD |
Part Details for MM54C04J by Texas Instruments
Results Overview of MM54C04J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM54C04J Information
MM54C04J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM54C04J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, CMOS Series, 6-Func, 1-Input, CMOS, CDIP14 | 3233 |
|
RFQ |
US Tariff Estimator: MM54C04J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MM54C04J Part Data Attributes
|
|
MM54C04J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54C04J
Texas Instruments
Inverter, CMOS Series, 6-Func, 1-Input, CMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Lg_max | |
| Family | Cmos | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.94 Mm | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 90 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for MM54C04J
This table gives cross-reference parts and alternative options found for MM54C04J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54C04J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.