| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM54C161N | Texas Instruments | Check for Price | Binary Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16 | MM54C161F vs MM54C161N |
| MM54C161J/883B | National Semiconductor Corporation | Check for Price | Binary Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | MM54C161F vs MM54C161J/883B |
| MM54C161D/883B | National Semiconductor Corporation | Check for Price | Binary Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | MM54C161F vs MM54C161D/883B |
| MM54C161W | Rochester Electronics LLC | Check for Price | Binary Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16 | MM54C161F vs MM54C161W |
| MM54C161F | National Semiconductor Corporation | Check for Price | Binary Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16 | MM54C161F vs MM54C161F |
| MM54C161J | Rochester Electronics LLC | Check for Price | Binary Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | MM54C161F vs MM54C161J |
| MM54C161W | National Semiconductor Corporation | Check for Price | Binary Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16 | MM54C161F vs MM54C161W |
| MM54C161W/883 | National Semiconductor Corporation | Check for Price | Binary Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16 | MM54C161F vs MM54C161W/883 |
| MM54C161J/883B | Rochester Electronics LLC | Check for Price | Binary Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | MM54C161F vs MM54C161J/883B |
| MM54C161D | National Semiconductor Corporation | Check for Price | Binary Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | MM54C161F vs MM54C161D |
Part Details for MM54C161F by Texas Instruments
Results Overview of MM54C161F by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM54C161F Information
MM54C161F by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: MM54C161F by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MM54C161F Part Data Attributes
|
|
MM54C161F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54C161F
Texas Instruments
Binary Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dfp, Fl16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Up | |
| Family | Cmos | |
| JESD-30 Code | R-XDFP-F16 | |
| JESD-609 Code | e0 | |
| Length | 9.6645 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 2000000 Hz | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Propagation Delay (tpd) | 400 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.032 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.604 Mm |
Alternate Parts for MM54C161F
This table gives cross-reference parts and alternative options found for MM54C161F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54C161F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.