| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM54C162N | Texas Instruments | Check for Price | Decade Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16 | MM54C162J-MIL vs MM54C162N |
| MM54C162J-MIL | National Semiconductor Corporation | Check for Price | Decade Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | MM54C162J-MIL vs MM54C162J-MIL |
| MM54C162J | Rochester Electronics LLC | Check for Price | Decade Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | MM54C162J-MIL vs MM54C162J |
| MM54C162D | Rochester Electronics LLC | Check for Price | Decade Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | MM54C162J-MIL vs MM54C162D |
| MM54C162J-MIL | Rochester Electronics LLC | Check for Price | Decade Counter | MM54C162J-MIL vs MM54C162J-MIL |
| MM54C162W | Rochester Electronics LLC | Check for Price | Decade Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16 | MM54C162J-MIL vs MM54C162W |
| MM54C162F | Rochester Electronics LLC | Check for Price | Decade Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, DFP16 | MM54C162J-MIL vs MM54C162F |
| MM54C162W-MIL | National Semiconductor Corporation | Check for Price | Decade Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16 | MM54C162J-MIL vs MM54C162W-MIL |
| MM54C162J | National Semiconductor Corporation | Check for Price | Decade Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | MM54C162J-MIL vs MM54C162J |
Part Details for MM54C162J-MIL by Texas Instruments
Results Overview of MM54C162J-MIL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM54C162J-MIL Information
MM54C162J-MIL by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MD28F010-20/B | Rochester Electronics LLC | 28F010 - 128K X 8 Flash, Mil Temp | |
| MR80C31BH/B | Rochester Electronics LLC | 80C31BH - 8-Bit CMOS Microcontroller, Mil Temp | |
| MD28F010-25/B | Rochester Electronics LLC | 28F010 - 128K X 8 Flash, Mil Temp |
US Tariff Estimator: MM54C162J-MIL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MM54C162J-MIL Part Data Attributes
|
|
MM54C162J-MIL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54C162J-MIL
Texas Instruments
Decade Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Up | |
| Family | Cmos | |
| JESD-30 Code | R-XDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.939 Mm | |
| Load/Preset Input | Yes | |
| Logic IC Type | Decade Counter | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 400 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |
Alternate Parts for MM54C162J-MIL
This table gives cross-reference parts and alternative options found for MM54C162J-MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54C162J-MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.