| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD40175BMD | National Semiconductor Corporation | Check for Price | D Flip-Flop, 4-Func, Positive Edge Triggered, CMOS, CDIP16 | MM54C175D vs CD40175BMD |
| CD40175BD | Harris Semiconductor | Check for Price | D Flip-Flop, 4-Func, Positive Edge Triggered, CMOS, CDIP16 | MM54C175D vs CD40175BD |
| 5962-01-092-9764 | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, 4-Func, Positive Edge Triggered, CMOS, CDIP16 | MM54C175D vs 5962-01-092-9764 |
| 40175BDM | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16 | MM54C175D vs 40175BDM |
| MM54C175D | National Semiconductor Corporation | Check for Price | D Flip-Flop, 4-Func, Positive Edge Triggered, CMOS, CDIP16 | MM54C175D vs MM54C175D |
Part Details for MM54C175D by Texas Instruments
Results Overview of MM54C175D by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM54C175D Information
MM54C175D by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: MM54C175D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MM54C175D Part Data Attributes
|
|
MM54C175D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54C175D
Texas Instruments
D Flip-Flop, 4-Func, Positive Edge Triggered, CMOS, CDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-XDIP-T16 | |
| JESD-609 Code | e0 | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 2000000 Hz | |
| Max I(ol) | 0.00035999999999999997 A | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge |
Alternate Parts for MM54C175D
This table gives cross-reference parts and alternative options found for MM54C175D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54C175D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.