MM54C200D
Description: 256X1 STANDARD SRAM, CDIP16, DIP-16

Overview of MM54C200D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for MM54C200D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM54C200D by Texas Instruments

MM54C200D
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
900 ns
Additional Feature
INTERNAL ADDRESS REGISTER
I/O Type
SEPARATE
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e0
Memory Density
256 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Terminals
16
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256X1
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.191 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MM54C200D
    Texas Instruments
    256X1 STANDARD SRAM, CDIP16, DIP-16
    VS

Alternate Parts for MM54C200D

This table gives cross-reference parts and alternative options found for MM54C200D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54C200D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM54C200J IC 256 X 1 STANDARD SRAM, 1200 ns, CDIP16, CERAMIC, DIP-16, Static RAM National Semiconductor Corporation MM54C200D vs MM54C200J
Part Number Description Manufacturer Compare
N74S301F IC 256 X 1 STANDARD SRAM, 50 ns, CDIP16, Static RAM NXP Semiconductors MM54C200D vs N74S301F
AM27LS01/BEX Standard SRAM, 256X1, 55ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD MM54C200D vs AM27LS01/BEX
AM27LS01-1DC Standard SRAM, 256X1, 45ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD MM54C200D vs AM27LS01-1DC
N74200B Standard SRAM, 256X1, 50ns, TTL, PDIP16 Signetics MM54C200D vs N74200B
25L01B IC 256 X 1 STANDARD SRAM, 1000 ns, PDIP16, Static RAM NXP Semiconductors MM54C200D vs 25L01B
SN54S201J Standard SRAM Rochester Electronics LLC MM54C200D vs SN54S201J
MM54C200J 256X1 STANDARD SRAM, 1200ns, CDIP16, CERAMIC, DIP-16 Texas Instruments MM54C200D vs MM54C200J
MCM10152L Standard SRAM, 256X1, 15ns, ECL, CDIP16, 620-09 Motorola Semiconductor Products MM54C200D vs MCM10152L
MCM10144L 256X1 STANDARD SRAM, 26ns, CDIP16, 620-09 Motorola Mobility LLC MM54C200D vs MCM10144L
N74S301NB IC 256 X 1 CACHE SRAM, 50 ns, PDIP16, Static RAM NXP Semiconductors MM54C200D vs N74S301NB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM54C200D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM54C200D by Texas Instruments

Select Manufacturer
Which Manufacturer of MM54C200D would you like to use for your alert(s)?
  • Please alert me when MM54C200D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM54C200D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM54C200D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM54C200D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM54C200D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM54C200D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: